
B72580T0040M062 | |
---|---|
DigiKey Part Number | 495-B72580T0040M062TR-ND - Tape & Reel (TR) 495-B72580T0040M062CT-ND - Cut Tape (CT) 495-B72580T0040M062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0040M062 |
Description | VARISTOR 8V 500A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0040M062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 500 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,46500 € | 4,65 € |
25 | 0,41840 € | 10,46 € |
100 | 0,36660 € | 36,66 € |
250 | 0,34192 € | 85,48 € |
500 | 0,32704 € | 163,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,29323 € | 439,84 € |
3.000 | 0,28468 € | 854,04 € |
4.500 | 0,28040 € | 1.261,80 € |
7.500 | 0,27566 € | 2.067,45 € |
10.500 | 0,27289 € | 2.865,35 € |
15.000 | 0,27022 € | 4.053,30 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |