Parametric Equivalent

B72510E2170K072 | |
|---|---|
DigiKey Part Number | B72510E2170K072-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72510E2170K072 |
Description | VARISTOR 29V 30A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer TDK | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 100 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 22 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 29 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 33.35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72510E2170K062 | TDK | 6.905 | 495-4603-1-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14557 € | 1.746,84 € |
| Unit Price without VAT: | 0,14557 € |
|---|---|
| Unit Price with VAT: | 0,17323 € |


