
B72500P8400S060 | |
|---|---|
DigiKey Part Number | 495-B72500P8400S060TR-ND - Tape & Reel (TR) 495-B72500P8400S060CT-ND - Cut Tape (CT) 495-B72500P8400S060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500P8400S060 |
Description | MLV - AUTOMOTIVE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 60 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500P8400S060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54 V | |
Varistor Voltage (Typ) | 60 V | |
Varistor Voltage (Max) | 66 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5.7 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09436 € | 23,59 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,08515 € | 85,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07071 € | 282,84 € |
| 8.000 | 0,06863 € | 549,04 € |
| 12.000 | 0,06758 € | 810,96 € |
| 20.000 | 0,06643 € | 1.328,60 € |
| 28.000 | 0,06575 € | 1.841,00 € |
| 40.000 | 0,06510 € | 2.604,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


