
B72225S4511K101 | |
|---|---|
DigiKey Part Number | 495-77320-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4511K101 |
Description | VARISTOR 820V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4511K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 20 kA | |
Energy | 750J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60100 € | 26,01 € |
| 25 | 2,39320 € | 59,83 € |
| 150 | 2,11193 € | 316,79 € |
| 300 | 2,03587 € | 610,76 € |
| 600 | 1,97322 € | 1.183,93 € |
| 1.050 | 1,93087 € | 2.027,41 € |
| 2.550 | 1,87595 € | 4.783,67 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

