360 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S3231K101

DigiKey Part Number
495-77315-ND
Manufacturer
Manufacturer Product Number
B72220S3231K101
Description
VARISTOR 360V 12KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
12 kA
Energy
220J
Number of Circuits
1
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,00900 €10,09 €
250,91720 €22,93 €
1000,81640 €81,64 €
2500,76832 €192,08 €
5000,73930 €369,65 €
1.0000,71541 €715,41 €
2.5000,69020 €1.725,50 €
5.0000,67501 €3.375,05 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €