
B72220S3151K101 | |
---|---|
DigiKey Part Number | 495-76448-ND |
Manufacturer | |
Manufacturer Product Number | B72220S3151K101 |
Description | VARISTOR 240V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 12 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2050 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,93300 € | 9,33 € |
25 | 0,84720 € | 21,18 € |
100 | 0,75290 € | 75,29 € |
250 | 0,70784 € | 176,96 € |
500 | 0,68072 € | 340,36 € |
1.000 | 0,65838 € | 658,38 € |
2.500 | 0,63480 € | 1.587,00 € |
5.000 | 0,62059 € | 3.102,95 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |