
B72220S0301K501 | |
|---|---|
DigiKey Part Number | 495-B72220S0301K501-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0301K501 |
Description | VARISTOR 470V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 173J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,35310 € | 35,31 € |
| 250 | 0,32932 € | 82,33 € |
| 500 | 0,31500 € | 157,50 € |
| 1.000 | 0,30323 € | 303,23 € |
| 2.500 | 0,29079 € | 726,98 € |
| 5.000 | 0,28329 € | 1.416,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

