
B72220S0301K151 | |
|---|---|
DigiKey Part Number | 495-5970-2-ND - Tape & Reel (TR) 495-5970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0301K151 |
Description | VARISTOR 470V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 173J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,40270 € | 40,27 € |
| 250 | 0,37596 € | 93,99 € |
| 500 | 0,35982 € | 179,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32921 € | 329,21 € |
| 2.000 | 0,31883 € | 637,66 € |
| 3.000 | 0,31363 € | 940,89 € |
| 5.000 | 0,30787 € | 1.539,35 € |
| 7.000 | 0,30450 € | 2.131,50 € |
| 10.000 | 0,30127 € | 3.012,70 € |
| 25.000 | 0,29429 € | 7.357,25 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


