
B72214S2551K151 | |
---|---|
DigiKey Part Number | 495-77393-2-ND - Tape & Reel (TR) 495-77393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2551K151 |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 215 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,64600 € | 6,46 € |
25 | 0,58280 € | 14,57 € |
100 | 0,51400 € | 51,40 € |
250 | 0,48116 € | 120,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,43826 € | 219,13 € |
1.000 | 0,42278 € | 422,78 € |
1.500 | 0,41501 € | 622,51 € |
2.500 | 0,40642 € | 1.016,05 € |
3.500 | 0,40139 € | 1.404,87 € |
5.000 | 0,39656 € | 1.982,80 € |
12.500 | 0,38615 € | 4.826,88 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |