
B72214S0950K151 | |
|---|---|
DigiKey Part Number | 495-77391-2-ND - Tape & Reel (TR) 495-77391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0950K151 |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 4.5 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 $ | 0,60 $ |
| 10 | 0,42100 $ | 4,21 $ |
| 25 | 0,37720 $ | 9,43 $ |
| 100 | 0,32860 $ | 32,86 $ |
| 250 | 0,30536 $ | 76,34 $ |
| 500 | 0,29136 $ | 145,68 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24564 $ | 368,46 $ |
| 3.000 | 0,23806 $ | 714,18 $ |
| 4.500 | 0,23426 $ | 1.054,17 $ |
| 7.500 | 0,23005 $ | 1.725,38 $ |
| 10.500 | 0,22760 $ | 2.389,80 $ |
| 15.000 | 0,22523 $ | 3.378,45 $ |
| Unit Price without VAT: | 0,60000 $ |
|---|---|
| Unit Price with VAT: | 0,71400 $ |

