B72214S0750K151 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 548
Unit Price: 0,39000 €
Datasheet
Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0750K151

DigiKey Part Number
495-77390-2-ND - Tape & Reel (TR)
495-77390-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0750K151
Description
VARISTOR 120V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
4.5 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
1370 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26800 €2,68 €
250,24000 €6,00 €
1000,20790 €20,79 €
2500,19272 €48,18 €
5000,18356 €91,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16360 €245,40 €
3.0000,15833 €474,99 €
4.5000,15569 €700,61 €
7.5000,15276 €1.145,70 €
10.5000,15105 €1.586,02 €
15.0000,14941 €2.241,15 €
37.5000,14587 €5.470,12 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €