Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0251K551

DigiKey Part Number
495-6594-2-ND - Tape & Reel (TR)
495-6594-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0251K551
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
4.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
490 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26800 €2,68 €
250,24000 €6,00 €
1000,20790 €20,79 €
2500,19272 €48,18 €
5000,18356 €91,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16719 €167,19 €
2.0000,16129 €322,58 €
3.0000,15833 €474,99 €
5.0000,15505 €775,25 €
7.0000,15313 €1.071,91 €
10.0000,15129 €1.512,90 €
25.0000,14732 €3.683,00 €
50.0000,14493 €7.246,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €