
B72214Q0171K101 | |
|---|---|
DigiKey Part Number | 495-6470-ND |
Manufacturer | |
Manufacturer Product Number | B72214Q0171K101 |
Description | VARISTOR 270V 8KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72214Q0171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 8 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -45°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Radial |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,57880 € | 14,47 € |
| 100 | 0,51100 € | 51,10 € |
| 250 | 0,47856 € | 119,64 € |
| 500 | 0,45902 € | 229,51 € |
| 1.000 | 0,44294 € | 442,94 € |
| 2.500 | 0,42597 € | 1.064,92 € |
| 5.000 | 0,41574 € | 2.078,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

