Varistor 10mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0600K151

DigiKey Part Number
495-B72210S0600K151TR-ND - Tape & Reel (TR)
495-B72210S0600K151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0600K151
Description
VARISTOR 100V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
2.5 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
870 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22100 €2,21 €
250,19680 €4,92 €
1000,17020 €17,02 €
2500,15736 €39,34 €
5000,14962 €74,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,13306 €199,59 €
3.0000,12862 €385,86 €
4.5000,12640 €568,80 €
7.5000,12393 €929,48 €
10.5000,12249 €1.286,14 €
15.0000,12110 €1.816,50 €
37.5000,11812 €4.429,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €