
B72210S0400K151 | |
---|---|
DigiKey Part Number | 495-76207-2-ND - Tape & Reel (TR) 495-76207-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0400K151 |
Description | VARISTOR 68V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 6.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,22100 € | 2,21 € |
25 | 0,19680 € | 4,92 € |
100 | 0,17020 € | 17,02 € |
250 | 0,15736 € | 39,34 € |
500 | 0,14962 € | 74,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,13306 € | 199,59 € |
3.000 | 0,12862 € | 385,86 € |
4.500 | 0,12640 € | 568,80 € |
7.500 | 0,12393 € | 929,48 € |
10.500 | 0,12249 € | 1.286,14 € |
15.000 | 0,12110 € | 1.816,50 € |
37.500 | 0,11812 € | 4.429,50 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |