
B72210P2141K592 | |
|---|---|
DigiKey Part Number | 495-B72210P2141K592TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210P2141K592 |
Description | VARISTOR 1V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 1 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 3.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20495 € | 1.639,60 € |
| Unit Price without VAT: | 0,20495 € |
|---|---|
| Unit Price with VAT: | 0,24389 € |

