Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72207S0600K191 | |
|---|---|
DigiKey Part Number | 495-B72207S0600K191TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72207S0600K191 |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 4.8J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 480 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0600K101 | TDK | 6.084 | 495-4640-ND | 0,22000 € | Parametric Equivalent |
| B72207S0600K102 | TDK | 0 | 495-B72207S0600K102-ND | 0,10458 € | Parametric Equivalent |
| B72207S0600K111 | TDK | 7.392 | 495-6578-1-ND | 0,29000 € | Parametric Equivalent |
| B72207S0600K211 | TDK | 3.393 | 495-6579-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10382 € | 622,92 € |
| Unit Price without VAT: | 0,10382 € |
|---|---|
| Unit Price with VAT: | 0,12355 € |


