Varistor 7mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0111K211

DigiKey Part Number
495-76414-2-ND - Tape & Reel (TR)
495-76414-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0111K211
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
8.4J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14800 €1,48 €
250,13160 €3,29 €
1000,11260 €11,26 €
2500,10364 €25,91 €
5000,09818 €49,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,08019 €120,28 €
3.0000,07727 €231,81 €
4.5000,07581 €341,15 €
7.5000,07419 €556,43 €
10.5000,07325 €769,12 €
15.0000,07234 €1.085,10 €
37.5000,07038 €2.639,25 €
75.0000,06920 €5.190,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €