Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72205S2271K311 | |
|---|---|
DigiKey Part Number | B72205S2271K311-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72205S2271K311 |
Description | VARISTOR 430V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 800 A |
Series | Energy 13.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S2271K101 | TDK | 3.063 | 495-5935-ND | 0,25000 € | Parametric Equivalent |
| B72205S2271K111 | TDK | 0 | B72205S2271K111-ND | 0,11416 € | Parametric Equivalent |
| B72205U2271K501 | TDK | 4.415 | 495-77200-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11416 € | 684,96 € |
| Unit Price without VAT: | 0,11416 € |
|---|---|
| Unit Price with VAT: | 0,13585 € |



