B72205S0111K211 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 627
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,11705 €
Datasheet
180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0111K211

DigiKey Part Number
B72205S0111K211-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72205S0111K211
Description
VARISTOR 180V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
3.6J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
155 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
180 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72205S0111K101TDK627495-6476-ND0,24000 €Parametric Equivalent
B72205S0111K111TDK0B72205S0111K111-ND0,11705 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,11705 €526,73 €
Manufacturers Standard Package
Unit Price without VAT:0,11705 €
Unit Price with VAT:0,13929 €