



B66480G0000X192 | |
|---|---|
DigiKey Part Number | 495-75511-ND |
Manufacturer | |
Manufacturer Product Number | B66480G0000X192 |
Description | FERRITE CORE ER N92 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66480G0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 18 x 3 x 10 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.124" (3.15mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 0,95480 € | 23,87 € |
| 50 | 0,84280 € | 42,14 € |
| 100 | 0,73880 € | 73,88 € |
| 250 | 0,61252 € | 153,13 € |
| 500 | 0,59334 € | 296,67 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

