
B66461P0000X192 | |
|---|---|
DigiKey Part Number | B66461P0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66461P0000X192 |
Description | FERRITE CORE I 6.4UH N92 |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 1500 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.22 |
Packaging Box | Effective Length (le) mm 50.4 |
Part Status Obsolete | Effective Area (Ae) mm² 229.0 |
Core Type I | Minimum Core Cross Section (Amin) mm² 225.0 |
Material N92 | Effective Magnetic Volume (Ve) mm³ 11500.0 |
Inductance Factor (Al) 6.4 µH | Finish Uncoated |
Tolerance ±25% | Height 0.161" (4.10mm) |
Gap Ungapped | Length 1.700" (43.20mm) |
Effective Permeability (µe) 1120.0 | Width 1.098" (27.90mm) |

