
B66457P0000X187 | |
|---|---|
DigiKey Part Number | B66457P0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66457P0000X187 |
Description | FERRITE CORE I 6.3UH N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.27 |
Packaging Box | Effective Length (le) mm 35.1 |
Part Status Obsolete | Effective Area (Ae) mm² 130.0 |
Core Type I | Minimum Core Cross Section (Amin) mm² 128.0 |
Supplier Device Package I 32 x 3 x 20 | Effective Magnetic Volume (Ve) mm³ 4560.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 6.3 µH | Height 0.124" (3.15mm) |
Tolerance ±25% | Length 1.250" (31.75mm) |
Gap Ungapped | Width 0.801" (20.35mm) |
Effective Permeability (µe) 1350.0 |

