Image for B66417U0630M187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66417U0630M187

DigiKey Part Number
B66417U0630M187-ND
Manufacturer
Manufacturer Product Number
B66417U0630M187
Description
FERRITE CORE EFD N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66417U0630M187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
1.52
Manufacturer
TDK
Effective Length (le) mm
47.0
Series
Effective Area (Ae) mm²
31.0
Packaging
Box
Minimum Core Cross Section (Amin) mm²
31.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
1460.0
Core Type
EFD
Finish
Uncoated
Supplier Device Package
EFD 20 x 10 x 7
Height
0.394" (10.00mm)
Material
N87
Length
0.787" (20.00mm)
Gap
Gapped
Width
0.262" (6.65mm)
Initial Permeability (µi)
2200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.7800,26453 €999,92 €
Unit Price without VAT:0,26453 €
Unit Price with VAT:0,31479 €