
B66417U0100K149 | |
|---|---|
DigiKey Part Number | 495-B66417U0100K149-ND |
Manufacturer | |
Manufacturer Product Number | B66417U0100K149 |
Description | FERRITE CORE EFD N49 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417U0100K149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 20 x 10 x 7 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 1.52 | |
Effective Length (le) mm | 47.0 | |
Effective Area (Ae) mm² | 31.0 | |
Minimum Core Cross Section (Amin) mm² | 31.0 | |
Effective Magnetic Volume (Ve) mm³ | 1460.0 | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,64880 € | 16,22 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,50620 € | 50,62 € |
| 250 | 0,42284 € | 105,71 € |
| 500 | 0,37460 € | 187,30 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

