
B66417G0000X195 | |
|---|---|
DigiKey Part Number | B66417G0000X195-ND |
Manufacturer | |
Manufacturer Product Number | B66417G0000X195 |
Description | FERRITE CORE EFD N95 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417G0000X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 20 x 10 x 7 | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.52 | |
Effective Length (le) mm | 47.0 | |
Effective Area (Ae) mm² | 31.0 | |
Minimum Core Cross Section (Amin) mm² | 31.0 | |
Effective Magnetic Volume (Ve) mm³ | 1460.0 | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 0,44048 € | 555,00 € |
| Unit Price without VAT: | 0,44048 € |
|---|---|
| Unit Price with VAT: | 0,52417 € |

