
B66411G0000X149 | |
|---|---|
DigiKey Part Number | B66411G0000X149-ND |
Manufacturer | |
Manufacturer Product Number | B66411G0000X149 |
Description | FERRITE CORE EFD N49 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.106" (2.70mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66411G0000X149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 10 x 5 x 3 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.413" (10.50mm) | |
Width | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,39021 € | 5.267,84 € |
| Unit Price without VAT: | 0,39021 € |
|---|---|
| Unit Price with VAT: | 0,46435 € |

