
B66408G0900X187 | |
|---|---|
DigiKey Part Number | B66408G0900X187-ND |
Manufacturer | |
Manufacturer Product Number | B66408G0900X187 |
Description | FERRITE CORE EV N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EV Type 0.984" (25.00mm) Length 0.500" (12.70mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66408G0900X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EV | |
Supplier Device Package | EV 25 x 13 x 13 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.8 | |
Effective Length (le) mm | 59.0 | |
Effective Area (Ae) mm² | 74.0 | |
Minimum Core Cross Section (Amin) mm² | 73.0 | |
Effective Magnetic Volume (Ve) mm³ | 4370.0 | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,61819 € | 989,10 € |
| Unit Price without VAT: | 0,61819 € |
|---|---|
| Unit Price with VAT: | 0,73565 € |

