
B66371G2000X187 | |
|---|---|
DigiKey Part Number | 495-B66371G2000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66371G2000X187 |
Description | E70/33/32 N87 2+-0.05 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 90.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.22 |
Series | Effective Length (le) mm 149.0 |
Packaging Tray | Effective Area (Ae) mm² 683.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 676.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 102000.0 |
Supplier Device Package E 70 x 33 x 32 | Finish Uncoated |
Material N87 | Height 1.307" (33.20mm) |
Inductance Factor (Al) 520 nH | Length 2.776" (70.50mm) |
Tolerance -20%, +30% | Width 1.260" (32.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,10633 € | 183,19 € |
| Unit Price without VAT: | 6,10633 € |
|---|---|
| Unit Price with VAT: | 7,26653 € |

