Image for B66329G0400X187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66329G0400X187

DigiKey Part Number
B66329G0400X187-ND
Manufacturer
Manufacturer Product Number
B66329G0400X187
Description
FERRITE CORE E N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66329G0400X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 42 x 21 x 20
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.41
Effective Length (le) mm
97.0
Effective Area (Ae) mm²
234.0
Minimum Core Cross Section (Amin) mm²
229.0
Effective Magnetic Volume (Ve) mm³
22700.0
Finish
Uncoated
Height
0.835" (21.20mm)
Length
1.654" (42.00mm)
Width
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3601,54861 €557,50 €
Manufacturers Standard Package
Unit Price without VAT:1,54861 €
Unit Price with VAT:1,84285 €