Similar

B66307G0150X187 | |
|---|---|
DigiKey Part Number | B66307G0150X187-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0150X187 |
Description | FERRITE CORE E N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0150X187 Models |
Category | Effective Length (le) mm 37.6 |
Manufacturer TDK | Effective Area (Ae) mm² 20.1 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 19.4 |
Part Status Not For New Designs | Effective Magnetic Volume (Ve) mm³ 756.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 16 x 8 x 5 | Height 0.323" (8.20mm) |
Material N87 | Length 0.630" (16.00mm) |
Initial Permeability (µi) 2200 | Width 0.185" (4.70mm) |
Core Factor (ΣI/A) mm⁻¹ 1.87 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B66307G0240X187 | TDK | 1.578 | 495-B66307G0240X187-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12217 € | 488,68 € |
| Unit Price without VAT: | 0,12217 € |
|---|---|
| Unit Price with VAT: | 0,14538 € |


