Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Type | - | |
Supplier Device Package | - | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 1500 | |
Finish | Uncoated | |
Height | - | |
Length | 1.250" (31.75mm) | |
Width | 0.801" (20.35mm) |


