
B66219G0000X141 | |
|---|---|
DigiKey Part Number | B66219G0000X141-ND |
Manufacturer | |
Manufacturer Product Number | B66219G0000X141 |
Description | FERRITE CORE E 1.05UH N41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core E Type 0.563" (14.30mm) Length Width Diameter 0.307" (7.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66219G0000X141 Models |
Category | Effective Permeability (µe) 1830.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 2.19 |
Packaging Box | Effective Length (le) mm 33.9 |
Part Status Active | Effective Area (Ae) mm² 15.5 |
Core Type E | Minimum Core Cross Section (Amin) mm² 13.1 |
Material N41 | Effective Magnetic Volume (Ve) mm³ 525.0 |
Inductance Factor (Al) 1.05 µH | Finish Uncoated |
Tolerance -20%, +30% | Height 0.307" (7.80mm) |
Gap Ungapped | Length 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.550 | 0,19558 € | 1.672,21 € |
| Unit Price without VAT: | 0,19558 € |
|---|---|
| Unit Price with VAT: | 0,23274 € |

