
B65859A0000R045 | |
|---|---|
DigiKey Part Number | B65859A0000R045-ND |
Manufacturer | |
Manufacturer Product Number | B65859A0000R045 |
Description | FERRITE CORE EPX 1.9UH N45 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Uncoated N45 Ferrite Core EPX Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65859A0000R045 Models |
Category | Effective Permeability (µe) 2060.0 |
Manufacturer TDK | Initial Permeability (µi) 3800 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.37 |
Packaging Box | Effective Length (le) mm 21.7 |
Part Status Active | Effective Area (Ae) mm² 15.9 |
Core Type EPX | Minimum Core Cross Section (Amin) mm² 13.2 |
Supplier Device Package EPX 10 | Effective Magnetic Volume (Ve) mm³ 345.0 |
Material N45 | Finish Uncoated |
Inductance Factor (Al) 1.9 µH | Height 0.205" (5.20mm) |
Tolerance -20%, +30% | Length 0.465" (11.80mm) |
Gap Ungapped | Width 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65251 € | 2.610,04 € |
| Unit Price without VAT: | 0,65251 € |
|---|---|
| Unit Price with VAT: | 0,77649 € |

