B65855A0000R087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65855A0063D038

DigiKey Part Number
B65855A0063D038-ND
Manufacturer
Manufacturer Product Number
B65855A0063D038
Description
FERRITE CORE EP 63NH T38 2PCS
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core EP Type 0.242" (6.15mm) Length 0.154" (3.90mm) Width Diameter 0.112" (2.85mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65855A0063D038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Not For New Designs
Core Type
EP
Supplier Device Package
EP 5
Material
T38
Diameter
-
Inductance Factor (Al)
63 nH
Tolerance
±8%
Gap
Gapped
Effective Permeability (µe)
158.0
Core Factor (ΣI/A) mm⁻¹
3.14
Effective Length (le) mm
9.73
Effective Area (Ae) mm²
3.09
Minimum Core Cross Section (Amin) mm²
2.3
Effective Magnetic Volume (Ve) mm³
30.0
Finish
Uncoated
Height
0.112" (2.85mm)
Length
0.242" (6.15mm)
Width
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,33685 €673,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33685 €
Unit Price with VAT:0,40085 €