Uncoated T38 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65843A0200B038

DigiKey Part Number
B65843A0200B038-ND
Manufacturer
Manufacturer Product Number
B65843A0200B038
Description
FERRITE CORE EP 200NH T38 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65843A0200B038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EP
Supplier Device Package
EP 13
Material
T38
Diameter
-
Inductance Factor (Al)
200 nH
Tolerance
±4%
Gap
Gapped
Effective Permeability (µe)
198.0
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
1.24
Effective Length (le) mm
24.2
Effective Area (Ae) mm²
19.5
Minimum Core Cross Section (Amin) mm²
14.9
Effective Magnetic Volume (Ve) mm³
472.0
Finish
Uncoated
Height
0.256" (6.50mm)
Length
0.504" (12.80mm)
Width
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,86157 €1.723,14 €
Unit Price without VAT:0,86157 €
Unit Price with VAT:1,02527 €