
B65839A0063A038 | |
|---|---|
DigiKey Part Number | B65839A0063A038-ND |
Manufacturer | |
Manufacturer Product Number | B65839A0063A038 |
Description | FERRITE CORE EP 63NH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65839A0063A038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 7 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 76.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.52 | |
Effective Length (le) mm | 15.7 | |
Effective Area (Ae) mm² | 10.3 | |
Minimum Core Cross Section (Amin) mm² | 8.5 | |
Effective Magnetic Volume (Ve) mm³ | 162.0 | |
Finish | Uncoated | |
Height | 0.148" (3.75mm) | |
Length | 0.370" (9.40mm) | |
Width | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,53409 € | 3.204,54 € |
| Unit Price without VAT: | 0,53409 € |
|---|---|
| Unit Price with VAT: | 0,63557 € |

