
B65811P0000R087 | |
|---|---|
DigiKey Part Number | 495-B65811P0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65811P0000R087 |
Description | FERRITE CORE RM 4.1UH N87 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811P0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 LP | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 4.1 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1440.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.44 | |
Effective Length (le) mm | 28.7 | |
Effective Area (Ae) mm² | 64.9 | |
Minimum Core Cross Section (Amin) mm² | 55.4 | |
Effective Magnetic Volume (Ve) mm³ | 1860.0 | |
Finish | Uncoated | |
Height | 0.228" (5.80mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,36600 € | 23,66 € |
| 25 | 2,00560 € | 50,14 € |
| 50 | 1,75600 € | 87,80 € |
| 200 | 1,44385 € | 288,77 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |



