B65807 J Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65807J0315A048

DigiKey Part Number
B65807J0315A048-ND
Manufacturer
Manufacturer Product Number
B65807J0315A048
Description
FERRITE CORE RM 315NH N48 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65807J0315A048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 6
Material
N48
Diameter
-
Inductance Factor (Al)
315 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
215.0
Core Factor (ΣI/A) mm⁻¹
0.78
Effective Length (le) mm
28.6
Effective Area (Ae) mm²
36.6
Minimum Core Cross Section (Amin) mm²
31.0
Effective Magnetic Volume (Ve) mm³
1050.0
Finish
Uncoated
Height
0.246" (6.25mm)
Length
0.701" (17.90mm)
Width
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0001,05123 €2.102,46 €
Unit Price without VAT:1,05123 €
Unit Price with VAT:1,25096 €