
B65803P0063A048 | |
|---|---|
DigiKey Part Number | B65803P0063A048-ND |
Manufacturer | |
Manufacturer Product Number | B65803P0063A048 |
Description | FERRITE CORE RM N48 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803P0063A048 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.2 |
Manufacturer TDK | Effective Length (le) mm 17.3 |
Series | Effective Area (Ae) mm² 14.5 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 11.3 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 251.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 4 LP | Height 0.154" (3.90mm) |
Material N48 | Length 0.433" (11.00mm) |
Initial Permeability (µi) 2300 | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,24181 € | 1.986,90 € |
| Unit Price without VAT: | 1,24181 € |
|---|---|
| Unit Price with VAT: | 1,47775 € |

