
B65754J0000R030 | |
|---|---|
DigiKey Part Number | B65754J0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65754J0000R030 |
Description | FERRITE CORE TT N30 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core TT Type 0.563" (14.30mm) Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.84 |
Manufacturer TDK | Effective Length (le) mm 25.3 |
Series | Effective Area (Ae) mm² 25.3 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 22.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 539.0 |
Core Type TT | Finish Uncoated |
Material N30 | Height 0.167" (4.25mm) |
Initial Permeability (µi) 4300 | Length 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98994 € | 1.989,94 € |
| Unit Price without VAT: | 1,98994 € |
|---|---|
| Unit Price with VAT: | 2,36803 € |

