
B65701T0300G048 | |
|---|---|
DigiKey Part Number | B65701T0300G048-ND |
Manufacturer | |
Manufacturer Product Number | B65701T0300G048 |
Description | FERRITE CORE N48 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 30 x 19 | |
Material | N48 | |
Diameter | 1.200" (30.50mm) | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 45.0 | |
Effective Area (Ae) mm² | 136.0 | |
Effective Magnetic Volume (Ve) mm³ | 6120.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 4,81861 € | 3.083,91 € |
| Unit Price without VAT: | 4,81861 € |
|---|---|
| Unit Price with VAT: | 5,73415 € |

