
B65701D0000R030 | |
|---|---|
DigiKey Part Number | B65701D0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65701D0000R030 |
Description | FERRITE CORE P 11.5UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65701D0000R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 30 x 19 | |
Material | N30 | |
Diameter | 1.200" (30.50mm) | |
Inductance Factor (Al) | 11.5 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2900.0 | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 45.0 | |
Effective Area (Ae) mm² | 136.0 | |
Effective Magnetic Volume (Ve) mm³ | 6120.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,07073 € | 1.965,27 € |
| Unit Price without VAT: | 3,07073 € |
|---|---|
| Unit Price with VAT: | 3,65417 € |

