Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 2.335" (59.30mm) Diameter 1.402" (35.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65691K6500K048

DigiKey Part Number
B65691K6500K048-ND
Manufacturer
Manufacturer Product Number
B65691K6500K048
Description
FERRITE CORE P N48
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 2.335" (59.30mm) Diameter 1.402" (35.60mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65691K6500K048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
940.0
Series
Core Factor (ΣI/A) mm⁻¹
0.181
Packaging
Box
Effective Length (le) mm
88.0
Part Status
Active
Effective Area (Ae) mm²
485.0
Core Type
P (Pot Core)
Minimum Core Cross Section (Amin) mm²
445.0
Material
N48
Effective Magnetic Volume (Ve) mm³
42680.0
Diameter
2.335" (59.30mm)
Finish
Uncoated
Tolerance
±3%
Height
1.402" (35.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10022,20120 €2.220,12 €
Unit Price without VAT:22,20120 €
Unit Price with VAT:26,41943 €