
B65671T0160G048 | |
|---|---|
DigiKey Part Number | B65671T0160G048-ND |
Manufacturer | |
Manufacturer Product Number | B65671T0160G048 |
Description | FERRITE CORE P 160NH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 26 x 16 | |
Material | N48 | |
Diameter | 1.024" (26.00mm) | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 51.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.4 | |
Effective Length (le) mm | 37.2 | |
Effective Area (Ae) mm² | 93.0 | |
Minimum Core Cross Section (Amin) mm² | 76.5 | |
Effective Magnetic Volume (Ve) mm³ | 3460.0 | |
Finish | Uncoated | |
Height | 0.321" (8.15mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,79428 € | 3.035,42 € |
| Unit Price without VAT: | 3,79428 € |
|---|---|
| Unit Price with VAT: | 4,51519 € |

