
B65671D0000R033 | |
|---|---|
DigiKey Part Number | B65671D0000R033-ND |
Manufacturer | |
Manufacturer Product Number | B65671D0000R033 |
Description | FERRITE CORE 2UH M33 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65671D0000R033 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 640.0 |
Series | Initial Permeability (µi) 750 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.2 |
Supplier Device Package P 26 x 16 | Effective Area (Ae) mm² 93.0 |
Material M33 | Minimum Core Cross Section (Amin) mm² 76.5 |
Diameter 1.024" (26.00mm) | Effective Magnetic Volume (Ve) mm³ 3460.0 |
Inductance Factor (Al) 2 µH | Finish Uncoated |
Tolerance -20%, +30% | Height 0.321" (8.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,07655 € | 3.261,24 € |
| Unit Price without VAT: | 4,07655 € |
|---|---|
| Unit Price with VAT: | 4,85109 € |

