
B65646A0000R097 | |
|---|---|
DigiKey Part Number | B65646A0000R097-ND |
Manufacturer | |
Manufacturer Product Number | B65646A0000R097 |
Description | FERRITE CORE PM 7.4UH N97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PM Type Length Width 1.969" (50.00mm) Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65646A0000R097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 50 x 39 | |
Material | N97 | |
Diameter | 1.969" (50.00mm) | |
Inductance Factor (Al) | 7.4 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.227 | |
Effective Length (le) mm | 84.0 | |
Effective Area (Ae) mm² | 370.0 | |
Minimum Core Cross Section (Amin) mm² | 280.0 | |
Effective Magnetic Volume (Ve) mm³ | 31000.0 | |
Finish | Uncoated | |
Height | 0.768" (19.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,96317 € | 477,79 € |
| Unit Price without VAT: | 7,96317 € |
|---|---|
| Unit Price with VAT: | 9,47617 € |



