
B65541T0040A033 | |
|---|---|
DigiKey Part Number | B65541T0040A033-ND |
Manufacturer | |
Manufacturer Product Number | B65541T0040A033 |
Description | FERRITE CORE M33 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 14 x 8 | |
Material | M33 | |
Diameter | 0.563" (14.30mm) | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 0.8 | |
Effective Length (le) mm | 20.0 | |
Effective Area (Ae) mm² | 25.0 | |
Minimum Core Cross Section (Amin) mm² | 20.0 | |
Effective Magnetic Volume (Ve) mm³ | 500.0 | |
Finish | Uncoated | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,79445 € | 2.691,68 € |
| Unit Price without VAT: | 1,79445 € |
|---|---|
| Unit Price with VAT: | 2,13540 € |

