
B65541D0000R030 | |
|---|---|
DigiKey Part Number | B65541D0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0000R030 |
Description | FERRITE CORE P 4.6UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0000R030 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 2680.0 |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Part Status Active | Effective Length (le) mm 20.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 25.0 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 20.0 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 4.6 µH | Height 0.167" (4.25mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,02031 € | 1.530,47 € |
| Unit Price without VAT: | 1,02031 € |
|---|---|
| Unit Price with VAT: | 1,21417 € |

