
B65517D0000R033 | |
|---|---|
DigiKey Part Number | B65517D0000R033-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0000R033 |
Description | FERRITE CORE M33 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0000R033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 9 x 5 | |
Material | M33 | |
Diameter | 0.366" (9.30mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 1.25 | |
Effective Length (le) mm | 12.5 | |
Effective Area (Ae) mm² | 10.0 | |
Effective Magnetic Volume (Ve) mm³ | 125.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85242 € | 2.557,26 € |
| Unit Price without VAT: | 0,85242 € |
|---|---|
| Unit Price with VAT: | 1,01438 € |

